Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 336M76-032

Protoboard, Unclad, Grid 0.05X0.05", Board 17"LX4"WX0.037"T, Hole-dia 0.025", M, FR4
$ 18.434
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 336M76-032.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago
Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-12.50%

Related Parts

Vector Electronics126M76-032
PROTOTYPING BOARD,"M",4.0 X 6.5,.037 THK | Vector Electronics & Technology 126M76-032
Twin Industries7036-50
PROTOBOARD, PERFORATED, GRID 0.05X0.05", BOARD 4"LX3.5"W, PTH
Vector Electronics8021
PROTOBOARD, PERFORATED, GRID 0.05X0.05",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.025"
Vector Electronics8020
PROTOBOARD, PERFORATED, GRID 1X1MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.025",PTH

Descriptions

Descriptions of Vector Electronics 336M76-032 provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.05X0.05",BOARD 17"LX4"WX0.037"T, HOLE-DIA 0.025",M, FR4
Pcb, Punchboard, No Clad, Pattern-M; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:0.635Mm; Altura Externa:431.8Mm; Anchura Externa:101.6Mm; Tamaño:4 X 17 X 0.032 |Vector Electronics 336M76-032
PCB, Punchboard, No Clad, Pattern-M; Boa; PCB, Punchboard, No Clad, Pattern-M; Board Type:PCB, Punchboard, No Clad; Board Material:FR4 Epoxy Glass; Hole Diameter:0.635mm; External Height:431.8mm; External Width:101.6mm; Board Thickness:0.94mm; Body Material:FR4 Epoxy Glass

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO