Vector Electronics 3677

Protoboard, Perforated, Grid 0.1X0.1", Board 9.6"LX4.5"WX0.062"T, Hole-dia 0.042"
$ 26.968
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 3677.

Farnell

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.38%

Related Parts

Vector Electronics3677-2
PROTOBOARD, PERFORATED/UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T,12-16 PIN
Vector Electronics3682
PLUGBORD,44 CNTS,4.5X9.6INTERLEAVE,1LY | Vector Electronics & Technology 3682
Vector Electronics3719-4
PLUGBORD,72 CONTACTS ONLY, 4.5"X9.6" | Vector Electronics & Technology 3719-4
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Keystone3410
Terminals MINIATURE BREADBOARD

Descriptions

Descriptions of Vector Electronics 3677 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 9.6"LX4.5"WX0.062"T, HOLE-DIA 0.042"
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: PCB Card Edge, Pre-etched Pattern; Board Material: Epoxy Glass Composite; Hole Diameter: 1.07mm; External Height: 114.3mm; External Width: 243.8mm; Board Thickness: 1.57mm;
Pcb Plugboard, 22/44 @0.156"card Edge, 3-Hole Pads; Tipo De Placa:Borde De Placa Pcb, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:243.84Mm |Vector Electronics 3677

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO