Vector Electronics 170H48WE-032

V BOARD- 17.0"X 4.8", FR-4 EPOXY GLASS | Vector Electronics & Technology 170H48WE-032
$ 19.614
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 170H48WE-032.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Vector Electronics170H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX4.8"WX0.062"T, HOLE-DIA 0.062",H, FR4
Vector Electronics170H85WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Vector Electronics85H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.062",H, FR4

Descriptions

Descriptions of Vector Electronics 170H48WE-032 provided by its distributors.

V BOARD- 17.0"X 4.8",FR-4 EPOXY GLASS | Vector Electronics & Technology 170H48WE-032
PCB, Punchboard, No Clad, Pattern-H; Boa; PCB, Punchboard, No Clad, Pattern-H; Board Type:PCB, Punchboard, No Clad; Board Material:FR4; Hole Diameter:1.57mm; External Height:431.8mm; External Width:121.9mm; Board Thickness:0.82mm; Body Material:FR2 Phenolic
Pcb, Punchboard, No Clad, Pattern-H; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.57Mm; Altura Externa:431.8Mm; Anchura Externa:121.9Mm; Grosor De Placa:0.82Mm |Vector Electronics 170H48WE-032

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO