Vector Electronics 170H48WE

Protoboard, Unclad, Grid 0.1X0.1", Board 17"LX4.8"WX0.062"T, Hole-dia 0.062", H, FR4
$ 26.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 170H48WE.

element14 APAC

Datasheet1 page15 years ago

Factory Futures

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-3.08%

Related Parts

Vector Electronics170H48WE-032
V BOARD- 17.0"X 4.8",FR-4 EPOXY GLASS | Vector Electronics & Technology 170H48WE-032
Vector Electronics170H85WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Vector Electronics85H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.062",H, FR4

Descriptions

Descriptions of Vector Electronics 170H48WE provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX4.8"WX0.062"T, HOLE-DIA 0.062",H, FR4
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Punchboard, No Clad; Board Material: Epoxy Fibreglass; Hole Diameter: 1.57mm; External Height: 431.8mm; External Width: 121.9mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Ja
Pcb, Punchboard, No Clad, Pattern-H; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.57Mm; Altura Externa:431.8Mm; Anchura Externa:121.9Mm; Grosor De Placa:1.57Mm |Vector Electronics 170H48WE

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170H48WE.