Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 169P79WE

VECTOR ELECTRONICS 169P79WE PCB, Punchboard, No Clad, Pattern-P
$ 29.533
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P79WE.

element14 APAC

Datasheet1 page15 years ago

Factory Futures

Mouser

Inventory History

3 month trend:
-25.00%

Related Parts

Vector Electronics169P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042", P
Vector Electronics169P99
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX10"WX0.062"T, HOLE-DIA 0.042",P, CEM-1
Vector Electronics169P84WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 169P79WE provided by its distributors.

VECTOR ELECTRONICS 169P79WE PCB, Punchboard, No Clad, Pattern-P
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:203.2Mm; Tamaño:8 X 17 |Vector Electronics 169P79WE
PCB, Punchboard, No Clad, Pattern-P; Boa; PCB, Punchboard, No Clad, Pattern-P; Board Type:PCB, Punchboard, No Clad; Board Material:FR4 Epoxy Glass; Hole Diameter:1.067mm; External Height:431.8mm; External Width:203.2mm; Board Thickness:1.57mm; Body Material:FR4 Epoxy Glass

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO