Vector Electronics 169P59XXXP

Protoboard, Unclad, Grid 0.1X0.1", Board 17"LX6"WX0.062"T, Hole-dia 0.042", P, FR2
$ 17.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P59XXXP.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-18.04%

Related Parts

Vector Electronics169P59-047
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.047"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P59-032
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.032"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Keystone3407
Glass Epoxy Bread Board
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH

Descriptions

Descriptions of Vector Electronics 169P59XXXP provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.062"T, HOLE-DIA 0.042",P, FR2
PC BOARD, PHENOLIC, 1.57MM; Board Type: PCB, Punchboard, No Clad; Board Material: Phenolic; Hole Diameter: 1.07mm; External Height: 431.8mm; External Width: 152.4mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019)
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Papel Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:152.4Mm; Grosor De Placa:1.57Mm |Vector Electronics 169P59XXXP

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 169P59XXXP.