Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 12X12C1

Vector Electronics 12X12C1 Bare Pcb No Holes - Plane Single Sided
$ 16.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 12X12C1.

element14 APAC

Datasheet1 page18 years ago

Related Parts

Vector Electronics12X12C2
Pc Board, Epoxy Glass Composite, 1.57Mm; |Vector Electronics 12X12C2
Vector Electronics12X12WEC1
PROTOBOARD, COPPER-CLAD, BOARD 12"LX12"WX0.062"T, X, FR4, EPOXY GLASS, 94V-0
Vector Electronics12X12WE
General Purpose Prototyping Boards 12X12 FR4 VBOARD 042 Hole Diameter
Twin Industries7100-1010
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX10"W, NON-PTH

Descriptions

Descriptions of Vector Electronics 12X12C1 provided by its distributors.

VECTOR ELECTRONICS 12X12C1 BARE PCB NO HOLES - PLANE SINGLE SIDED
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: Sheet Material, Single Clad; Board Material: Epoxy Glass Composite; Hole Diameter: -; External Height: 304.8mm; External Width: 304.8mm; Board Thickness: 1.57mm; SVHC: No SVH
Bare Pcb No Holes - Plane Single Sided; Tipo De Placa:Lámina, Revestimiento Simple; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:-; Altura Externa:304.8Mm; Anchura Externa:304.8Mm; Grosor De Placa:1.57Mm |Vector Electronics 12X12C1

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12X12C1.