Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 106P70-4

CIRCBORD, GND PLANE & PAD/PER/HOLE-2 SID | Vector Electronics & Technology 106P70-4
$ 48.734

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 106P70-4.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Vector Electronics106P106-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 10.6"LX10.6"WX0.062"T, HOLE-DIA 0.042"
Vector ElectronicsE160-6U-1
PROTOBOARD, GRID 0.1X0.1",BOARD 9.19"LX6.3"WX0.062"T, HOLE-DIA 0.042",100-16 PIN
Vector Electronics84P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Twin Industries7100-062-4585
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Twin Industries7050-100-LF
PROTOTYPE BOARD, PERFORATED , 8 IN. X 8 IN, LEAD FREE.
Twin Industries7100-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, NON-PTH

Descriptions

Descriptions of Vector Electronics 106P70-4 provided by its distributors.

CIRCBORD, GND PLANE & PAD/PER/HOLE-2 SID | Vector Electronics & Technology 106P70-4
PCB, Pad/Hole and Gnd Plane 2side; Board Type:PCB, Pre-etched Pattern; Board Material:FR4 Epoxy Glass; Hole Diameter:1.067mm; External Height:177.8mm; External Width:269.24mm; Board Thickness:1.57mm; Body Material:FR-4
Pcb, Pad/Hole And Ground Plane 2Side; Tipo De Placa:Pcb, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:177.8Mm; Anchura Externa:269.24Mm; Grosor De Placa:1.57Mm |Vector Electronics 106P70-4

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO