What’s new: Find the right parts faster with our redesigned experience

Learn more

Varta 6127501301

CR 1/2 AA Series 3 V 950 mAh Lithium Manganese Dioxide Cylindrical Battery
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Varta 6127501301.

IHS

Datasheet6 pages11 years ago

Component Distributors Inc.

Future Electronics

TME

Farnell

Inventory History

3 month trend:
-30.15%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.50.00.00
Introduction Date2014-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm
CR Series Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Horizontal Battery
Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Vertical Battery
TadiranTL-5101/S
TL Series Lithium 1/2 AA Standard 3.6 V 0.95 Ah Cylindrical Cell Battery
TadiranTL-5101/P
BATTERY, NON-RECHARGEABLE,1/2 AA, LITHIUM,3.6 VDC,950MAH, THRU-HOLE, TL SERIES
PanasonicBR-2477A/GAN
Lithium Poly Carbon Monofluoride Battery Coin 3V 1Ah Primary Through Hole

Descriptions

Descriptions of Varta 6127501301 provided by its distributors.

CR 1/2 AA Series 3 V 950 mAh Lithium Manganese Dioxide Cylindrical Battery
BATTERY, LITHIUM, 1/2AA, AXIAL, 3V; Battery Voltage:3V; Size Code:1/2AA; Technology:Lithium Manganese Dioxide;
Varta Lithium Battery 3V 950mAh Axial
Lithium Manganese Dioxide Cylindrical 3V 0.95Ah 1/2AA Primary
Non-Rechargeable Battery, Single Cell, Lithium Manganese Dioxide, 950 Mah, 3 V, 1/2Aa, Axial Leaded |Varta 6127501301
Consumer Battery & Photo Battery
BATT, LITHIUM MANGANESE DIOXIDE, 0.95AH;

Manufacturer Aliases

Varta has several brands around the world that distributors may use as alternate names. Varta may also be known as the following names:

  • VARTA MICROBATTERY
  • VAR
  • VARTA BATTERIES
  • VARTA MICROBATTERY INC
  • VARTA MICROBATTERY GMBH
  • Varta Batteries Pte Ltd
  • VARTA_RAYO
  • Varta Microbattery Pte Ltd
  • VARTA Storage GmbH
  • VartaAG
  • VARTA BATTERIES INC
  • VARTA LIMITED
  • Varta Battery
  • Varta Consumer Batteries
  • Varta Consumer

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6127 501 301