Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Varta 55615702012

Rechargeable Mempac Microbattery NiMH Battery 55615-702-012 Lintronics
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Varta 55615702012.

IHS

Datasheet2 pages0 years ago

TME

Component Distributors Inc.

element14 APAC

Future Electronics

Inventory History

3 month trend:
+105%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.2
Harmonized Tariff Schedule (HTS) Code8507.50.00.00
Introduction Date2010-12-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Varta 55615702012 provided by its distributors.

Rechargeable Mempac Microbattery NiMH Battery 55615-702-012 Lintronics
V150H: 2.4 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery
Varta 55615702012 Mempac Rechargeable NiMH Button Cell 150mAh 2.4V
Nickel-Metal Hydride Rectangular 2.4V 0.15Ah Secondary
BATTERY,NI-MH,150MAH,2.4V; Battery Voltage:2.4V; Technology:Nickel Metal Hydride; Capacity:150mAh; Size Code:-;
Rechargeable High Capacity Ni-MH Button Cells 2/V150H MEMPAC
Coin Cell Battery 2.4V 150mAH MEMPAC
RECHARGEABLE BATT, NIMH, 2.4V, 0.15AH;

Manufacturer Aliases

Varta has several brands around the world that distributors may use as alternate names. Varta may also be known as the following names:

  • VARTA MICROBATTERY
  • VAR
  • VARTA BATTERIES
  • VARTA MICROBATTERY INC
  • VARTA MICROBATTERY GMBH
  • Varta Batteries Pte Ltd
  • VARTA_RAYO
  • Varta Microbattery Pte Ltd
  • VARTA Storage GmbH
  • VartaAG
  • VARTA BATTERIES INC
  • VARTA LIMITED
  • Varta Battery
  • Varta Consumer Batteries
  • Varta Consumer

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4343712
  • 55615 702 012
  • 55615-702-012