Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Varta 20371101501

Silver Oxide Coin 1.55V 0.035Ah Primary
$ 1.03
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Varta 20371101501.

element14 APAC

Datasheet1 page17 years ago

Newark

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-13.76%

Descriptions

Descriptions of Varta 20371101501 provided by its distributors.

Silver Oxide Coin 1.55V 0.035Ah Primary
BATTERY, S/OXIDE, 1.55V, 35MAH, V371; Battery Voltage: 1.55V; Battery Size Code: SR69; Battery Technology: Silver Oxide; Battery Capacity: 35mAh; Battery Terminals: ; Available until stocks are exhausted Alternative available
BATTERY, S/OXIDE, 1.55V, 35MAH, V371; Battery Voltage:1.55V; Battery Size Code:SR69; Battery Technology:Silver Oxide; Battery Capacity:35mAh; Battery Terminals:Pressure Contact; External Diameter:9.5mm; External Height:2.1mm; External Width:-; External Depth:-; Weight:0.61g; Battery IEC Code:SR69; Battery NEDA Code:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Output Voltage:1.55V

Manufacturer Aliases

Varta has several brands around the world that distributors may use as alternate names. Varta may also be known as the following names:

  • VARTA MICROBATTERY
  • VAR
  • VARTA BATTERIES
  • VARTA MICROBATTERY INC
  • VARTA MICROBATTERY GMBH
  • Varta Batteries Pte Ltd
  • VARTA_RAYO
  • Varta Microbattery Pte Ltd
  • VARTA Storage GmbH
  • VartaAG
  • VARTA BATTERIES INC
  • VARTA LIMITED
  • Varta Battery
  • Varta Consumer Batteries
  • Varta Consumer

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20371 101 501