Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

V7 CCP16-BLK-9E

Bag Type = Shoulder Strap / Screen Size = 15.6" (39.6 cm) / Series = Professional / Material = Polyester / Colour =...

Submit Request for Quote

Unfortunately we do not know of any distributors for CCP16-BLK-9E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of V7 CCP16-BLK-9E provided by its distributors.

Bag Type = Shoulder Strap / Screen Size = 15.6" (39.6 cm) / Series = Professional / Material = Polyester / Colour = Black / Weight g = 566 / Width mm = 410 / Depth mm = 65 / Height mm = 290