What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EGPD101ELL221MK25H

GPD Series 100 V 220 uF 135°C Ø12.5x25mm LS=5mm Aluminum Electrolytic Capacitor
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGPD101ELL221MK25H.

IHS

Datasheet4 pages3 years ago

United Chemi-Con

Future Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.93%

CAD Models

Download United Chemi-Con EGPD101ELL221MK25H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZN800ELL221MJ25S
KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConELXV101ELL221ML25S
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1440mA 5000h 105°C Bulk
United Chemi-ConEKZN101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
NichiconUPS2A221MHD
PS Series 220 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
NichiconUBW1K221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 80V 220muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of United Chemi-Con EGPD101ELL221MK25H provided by its distributors.

GPD Series 100 V 220 uF 135°C Ø12.5x25mm LS=5mm Aluminum Electrolytic Capacitor
220uF 100V ±20% 1.07A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor, Alu Elec, 220Uf, 100V, Radial; Rango De Producto:Gpd Series; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:0.068Ohm |Chemi-Con EGPD101ELL221MK25H
CAP, 220µF, 100V, 20%; Capacitance: 220µF; Voltage Rating: 100V; Product Range: GPD Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -40°C; Operating Temperature Max: 135°C; Lifetime @ Temperature: 2000 hours @ 135°C; ESR: 0.068ohm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGPD101ELL221MK25H.