Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

UNI-T UT181A

TRMS Datalogging Digital Multimeter
$ 488
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for UNI-T UT181A.

SOS electronic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+123%

Descriptions

Descriptions of UNI-T UT181A provided by its distributors.

TRMS Datalogging Digital Multimeter
Display Count = 60000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 10 / Capacitance Max. uF = 60000 / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III / Safety Category = CAT IV / Weight g = 638.6

Manufacturer Aliases

UNI-T has several brands around the world that distributors may use as alternate names. UNI-T may also be known as the following names:

  • Uni-Trend Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 181 A