What’s new: Find the right parts faster with our redesigned experience

Learn more

u-blox SARA-R410M-02B-03

3G Cellular Module M2M 96-Pin LGA Module
$ 27.813
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for u-blox SARA-R410M-02B-03.

IHS

Datasheet50 pages4 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 27.813
$ 36.548
Stock
40,772
288,665
Authorized Distributors
3
4
Case/Package
LGA
LGA
Number of Pins
-
-
Mount
-
-
Evaluation Kit
-
-
Gain
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
3.2 V
-
Max Supply Voltage
4.2 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2021-07-02
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of u-blox SARA-R410M-02B-03 provided by its distributors.

3G Cellular Module M2M 96-Pin LGA Module
RF and Baseband Circuit
3.3V 4.3V 26mm*16mm
MOD CELL 4G LTE SMT

Manufacturer Aliases

u-blox has several brands around the world that distributors may use as alternate names. u-blox may also be known as the following names:

  • U-Blox America Inc
  • U-Blox America
  • Ulbox
  • U-Blok
  • UBLOXAG