TXC AX-24.576MAGV-T

Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
$ 0.509
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AX-24.576MAGV-T.

IHS

Datasheet1 page11 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
ECS InternationalECS-270-10-37Q-ES-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R
ECS InternationalECS-260-10-37Q-ES-TR
Parallel - Fundamental Quartz Crystal, 26MHz Nom
ECS InternationalECS-245.7-10-36Q-ES-TR
Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 60Ohm Automotive AEC-Q200 4-Pin SMD T/R

Descriptions

Descriptions of TXC AX-24.576MAGV-T provided by its distributors.

Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
CRYSTAL, 24.576MHZ, 8PF, 8 X 4.5MM
Crystals 24.576MHz 30ppm 8pF -40C to 85C
XTAL, 24.576MHZ, SMD, 8MM X 4.5MM, 50PPM;
CRYSTAL, 24.576MHZ, 8PF, 8 X 4.5MM; Product Range:AX Series; Frequency Nom:24.576MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 8mm x 4.5mm; Load Capacitance:8pF; Crystal Mounting Type:SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY