TXC AV-24.576MAGV-T

Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AV-24.576MAGV-T.

IHS

Datasheet1 page8 years ago

Farnell

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2018-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
24 MHz 30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-60ppm (-40 to 125C), 8pF
ECS InternationalECS-245.7-20-3X-EN-TR
Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-245.7-20-3X-TR
Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC AV-24.576MAGV-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
3.2x2.5 Timing XTAL 24.576 MHz AEC-Q200 30ppm 50ppm -40 to 85C 8pF
XTAL 24.576MHZ SMD 3.2MM X 2.5MM 50PPM;
CRYSTAL, 24.576MHZ, 3.2mm x 2.5MM, SMD; Frequency:24.576MHz; Frequency Tolerance:± 30ppm; Load Capacitance:8pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:3.2mm x 2.5mm

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY