Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC AX-12.000MAGV-T

Parallel - Fundamental Quartz Crystal, 12MHz Nom
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AX-12.000MAGV-T.

IHS

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-49.41%

CAD Models

Download TXC AX-12.000MAGV-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2014-12-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
CTS Components445C35A12M00000
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2
ECS InternationalECS-120-S-4
Parallel - Fundamental Quartz Crystal
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom
Crystal, Standard, 12 MHz, SMD, 2.5mm x 2mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM10AIG
ECS InternationalECS-120-10-36Q-ES-TR
Crystal, Standard, 12 MHz, SMD, 2.5mm x 2mm x 0.5mm, 50 ppm, 10 pF, 30 ppm, ECX-2236Q

Descriptions

Descriptions of TXC AX-12.000MAGV-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 12MHz Nom
Crystal, 12Mhz, 8Pf, 8 X 4.5Mm; Frequenc |Txc AX-12.000MAGV-T
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 2-Pin CSMD T/R
8pF ±30ppm ±50ppm 12MHz 80Ω 10μW SMD SMD mount 8mm*4.5mm*1.5mm
CRYSTAL, 12MHZ, 8PF, 8 X 4.5MM; Frequency Nom: 12MHz; Crystal Case: SMD, 8mm x 4.5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 8pF; Frequency Tolerance + / -: 30ppm; Product Range: AX Series; Operating Temperature Min: -40°C
Crystals 12.000MHz 30ppm 8pF -40C to 85C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY