Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC 7Z-26.000MDG-T

Oscillator TCXO 26MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7Z-26.000MDG-T.

IHS

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Oscillator TCXO 26MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Oscillator TCXO 26MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator TCXO 26MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7Z-26.000MDG-T provided by its distributors.

Oscillator TCXO 26MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
26MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Tcxo, 26Mhz, 0.5Ppm, Smd, 2Mm X 1.6Mm; |Txc 7Z-26.000MDG-T
TCXO, GPS, 26MHZ, 2 X 1.6MM, CLIPPED SINE
Clipped Sine Output Oscillator, 26MHz Nom
TCXO, GPS, 26MHZ, 2 X 1.6MM, CLIPPED SIN; TCXO, GPS, 26MHZ, 2 X 1.6MM, CLIPPED SINE; Frequency Nom:26MHz; Frequency Stability + / -:0.5ppm; Oscillator Case:SMD, 2mm x 1.6mm; Oscillator Output Compatibility:Clipped Sinewave; Supply Voltage Nom:1.8V; Product Range:7Z Series

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY