TXC 7W-150.000MBB-T

Oscillator XO 150MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-150.000MBB-T.

IHS

Datasheet1 page11 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7W-150.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

MicrochipDSC8001DI1
Unprog MEMS Oscillator, -40C-85C, 50ppm
MicrochipDSC8001AI1
Unprog Mems Oscillator, -40C-85C, 50Ppm; |Microchip Technology DSC8001AI1
MicrochipDSC8001CI1
Unprog Mems Oscillator, -40C-85C, 50Ppm; |Microchip Technology DSC8001CI1
CTS ComponentsCB3LV-3I-150M0000
Oscillator XO 150MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ASV Series 15 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Oscillator XO 150MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-150.000MBB-T provided by its distributors.

Oscillator XO 150MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 150MHz Nom
XTAL OSC XO 150.0000MHZ CMOS SMD
Oscillator, 150Mhz, 7 X 5Mm, Cmos; Frequency Nom:150Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:150Mhz Rohs Compliant: Yes |Txc 7W-150.000MBB-T
OSC, 150.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency:150MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-150.000MBB-T.