Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC 7C-26.000MBA-T

Oscillator XO 26MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-26.000MBA-T.

IHS

Datasheet2 pages10 years ago

TXC SCT

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-32.44%

Supply Chain

Country of OriginTaiwan
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

7C Series 3.3 V 25 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4
Oscillator XO 27MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator, 24.576Mhz, 25 Ppm, Smd; |Txc 7C-24.576MBA-T
Silicon Lab510CBA25M0000BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7C-26.000MBA-T provided by its distributors.

Oscillator XO 26MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
7C Series 26 MHz 3.3 V 30 mA -10°C to 70°C XO SMD Clock Crystal Oscillator
CMOS Output Clock Oscillator, 26MHz Nom
Osc, 26.000Mhz, 3.3V, Smd, 5.0X3.2; |Txc 7C-26.000MBA-T
3.3V ±25ppm 26MHz ±0.0025% SMD mount 5mm*3.2mm*1.4mm
XTAL OSC XO 26.0000MHZ CMOS SMD
OSC, 26.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:26MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY