Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OPB941W55Z

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
$ 5.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB941W55Z.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages18 years ago

Sager Electronics

Jameco (USA)

Mouser

Newark

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
OPB930 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch

Descriptions

Descriptions of TT Electronics OPB941W55Z provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 4.75 TO 5.25VDC, 3.18MM, 15 MA
3.18 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Optical Sensor Transmissive / Slotted Interrupter
Optical Switches .13in SLOT, OPAQUE
SENSOR OPTICAL 3.18MM MOD WIRE
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:20mA; Output Voltage:35V; Opto Case Style:Slotted; Forward Current If:15mA; Input Current Max:20mA

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI