Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OP131

935nm 18° 1.75V Dome red TO-206-AB Through hole mounting,top mount 4.65mm*4.65mm*5.08mm

$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP131.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TT Electronics OP131 provided by its distributors.

935nm 18° 1.75V Dome red TO-206-AB Through hole mounting,top mount 4.65mm*4.65mm*5.08mm
Hermetic infrared emitting diode, IF Typ 50 mA, Wavelength 935nm, TO-46-2, RoHS
TT Electronics SCT
Infrared LED, 4.645mm, 1-Element, 935nm
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag
Infrared LED 935nm 2-Pin TO-46
INFRARED EMITTER, GAAS DIODE, 935 NM, 3.0 MW/CM2, TO-46
IR EMITTER, 935NM, TO-46-2, THROUGH HOLE
Infrared Emitters Infrared 935nm
IR Emitting Diode; Peak Wavelength:935nm; Power Dissipation, Pd:200mW; Forward Current:100mA; Forward Voltage:1.75V; Viewing Angle:18°; Package/Case:TO-46; LED Color:Infrared; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IR EMITTER, 935NM, TO-46-2, THROUGH HOLE; IR EMITTER, 935NM, TO-46-2, THROUGH HOLE; Viewing Angle: 18°; Diode Case Style: TO-46; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.75V; Rise Time: 1µs; Fall Time tf: 500ns; Operating Temperature Min: -65°C; Product Range: -

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-131