TT Electronics IRFN140

Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor...
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for IRFN140. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics IRFN140.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 190.38
$ 190.38
Stock
0
5,369
5,369
Authorized Distributors
0
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vds)
-
100 V
100 V
Continuous Drain Current (ID)
28 A
28 A
28 A
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-
Transition Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-07-01
LTD Date2020-07-01

Descriptions

Descriptions of TT Electronics IRFN140 provided by its distributors.

Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB
MOSFETs and JFETs, SMD1-3, R4
TT Electronics SCT

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI