TT Electronics CAW52R20JLF

Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics CAW52R20JLF.

IHS

Datasheet3 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-12.15%

CAD Models

Download TT Electronics CAW52R20JLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1623795-3
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-3
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-2R2
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERX3SJ2R2
Through Hole Metal Film Resistor, ERX Series, 2.2 ohm, 3 W, - 5%, 350 V, Axial Leaded
PanasonicERX-2SJ2R2
Fixed Resistor, Metal Film, 2W, 2.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2R2
Res, 2R2, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2R2

Descriptions

Descriptions of TT Electronics CAW52R20JLF provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Thick Film Resistors - Through Hole 2.2 OHM 5% 5W
2.2Ω ±5% 5W ±400ppm/℃ Through hole mounting 23mm*11mm*10mm
Res Wirewound 2.2 Ohm 5% 5W ±400ppm/C Ceramic AXL Box
RESISTOR, WIREWOUND, 2.2 OHM, 5W, 5%
WIREWOUND RESISTOR, 2.2 OHM, 5W, 5%; Resistance:2.2ohm; Product Range:CAW Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Ceramic; Product D

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI