Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Trumeter 7922

Trumetercounter, 7922series, LCDdisplay, 10 → 26 V DC,85 → 265 V AC power, Voltage input
$ 264.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 7922.

Master Electronics

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+361%

Descriptions

Descriptions of Trumeter 7922 provided by its distributors.

Trumetercounter, 7922series, LCDdisplay, 10 → 26 V DC,85 → 265 V AC power, Voltage input
PRESET COUNTER, 6 DIGIT LCD BACKLIT, 2 PRESET, 10-30VDC / 85-265VAC SUPPLY, 10KHZ HSC
COUNTER RELAY, 6 -DIGIT LCD, BI-DIRECTIONAL -999999 TO 999999, IP65, 7922 SERIES
Preset Counter 999999 Count Automatic/Manual/Remote
6 Digit LCD Preset Counter 85-265 VAC or 10-26 VDC (2) PNP/NPN Inputs Dual Relay Output 1/16Th Din Housing
Lcd Prog Counter, 6 Digit, Dual Preset; No. Of Digits/Alpha:6; Digit Height:7Mm; Supply Voltage Min:85Vac; Supply Voltage Max:265Vac; Panel Cutout Height:45Mm; Panel Cutout Width:45Mm; Operating Temperature Min:-10°C Rohs Compliant: Yes |Trumeter 7922

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd