Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Trumeter 3602-192TC

2: 1 Gear Ratio Revolution Counter, Top Coming, Metres/cm, One Decimal Place, Metres Sign, 7MM Shaft

$ 331.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 3602-192TC.

Master Electronics

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+665%

Descriptions

Descriptions of Trumeter 3602-192TC provided by its distributors.

2:1 GEAR RATIO REVOLUTION COUNTER, TOP COMING, METRES/CM, ONE DECIMAL PLACE, METRES SIGN, 7MM SHAFT
Rotary Length Measuring Counter Meters and Cm 2:1 Gear Ratio Top Coming Count Direction Also Used with 2300/2400/2700 Series Assemblies
Totalizing Counter, 6Digit, 6.4Mm, 2:1; No. Of Digits/Alpha:6; Digit Height:6.4Mm; Supply Voltage Min:-; Supply Voltage Max:-; Panel Cutout Height:-; Panel Cutout Width:-; Operating Temperature Min:-10°C; Product Range:3602 Series Rohs Compliant: Yes |Trumeter 3602-192TC

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3602-192-TC