Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Trumeter 3410-2010

Trumeter Hours Run Meter, 8 digits , LCD, Terminal Connection, Voltage, 10300 V dc, 20300 V ac
$ 43.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 3410-2010.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages17 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.62%

Descriptions

Descriptions of Trumeter 3410-2010 provided by its distributors.

Trumeter Hours Run Meter, 8 digits , LCD, Terminal Connection, Voltage, 10300 V dc, 20300 V ac
HOUR METER, 10-300VAC/DC INPUT, 8 DIGIT, RECTANGULAR WITH FIXING CLIP, EXTERNAL RESET
AC/DC Hour Meter Flush Rectangular Case 1/4in Spade Terminals Remote-Reset
HOUR METER, 9999999.9 LCD, AC/DC, FLUSH R CASE, 1/4" QC, W/RESET, 3410 SERIES
REDINGTON 3410-2010 Electronic Lcd Counter
HOUR METER, 9999999.9 H, 300 VAC ROHS COMPLIANT: YES
Trumeter, 3410, LCD, 10 ¡ú 300 V ,20 ¡ú 300 V
LCD Hour Meter 10-300 VDC and 20-300 VAC In One Unit Flush Rectangular Housing 1/4" Spade Terminals Remote Reset
LCD HOUR METER, 8DIGIT, 20VAC TO 300VAC
HOURMTER AC/DC FLRECT 1/4" SPD R

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3410-2010.