Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Trumeter 3410-0000

Hour Meter, 10-300VAC/DC Input, 8 Digit, 2 Hole Mounting, Spade Terminals, Non Reset

$ 40.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 3410-0000.

element14 APAC

Datasheet3 pages9 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.64%

Descriptions

Descriptions of Trumeter 3410-0000 provided by its distributors.

HOUR METER, 10-300VAC/DC INPUT, 8 DIGIT, 2 HOLE MOUNTING, SPADE TERMINALS, NON RESET
HOUR METER, 9999999.9 LCD, AC/DC, RECTANGULAR, 1/4" QC, NON-RESET, 3410 SERIES
Trumeter 3410-0000 LCD Hour Mtr 10-300VDC / 20-300VAC 2-Hole Mount
AC/DC Electronic Hour Meter 9999999.9 Max; Non-Reset; 2-Hole Mount
LCD Hour Meter 10-300 VDC and 20-300 VAC In One Unit 2-Hole Housing 1/4" Spade Terminals Non-Reset
AC/DD LCD Hour Meter, 10-300VDC, 20-300VAC- 50/60 Hz
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle
HOUR METER, 9999999.9 H, 300 VAC;
HOURMTER AC/DC 2-HOLE 1/4" SPD N
REDINGTON 3410-0000 LCD Hour Meter, 2-Hole, 1.10 in Flange. More details: Hour Meter, LCD, Time Range 0 to 9, 999, 999 Hours, Bezel Face 1.75 X 1.1 In., Bezel Face Type 2-Hole Rectangular, Elapsed Time To 999999.9 Hr., Number of Digits 8, Display Units Hours and Tenths, Bezel to Back Length 0.75 In., Depth 1 In., Length 1.75 In., Width 1.1 In., NEMA Rating 4, 4X, 12, Input Type 10 to 300 VDC or 20 to 300 VAC, Fits 1.45 In X 0.95 In Panel Cutout, Mounting Method 2 Hole, Terminal Type 1/4 In Spade Connector

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3410-0000.