Cinch Connectivity Solutions / Trompeter PL75C-201

RF Twinaxial-BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 15.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL75C-201.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
+68.54%

CAD Models

Download Cinch Connectivity Solutions / Trompeter PL75C-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity226279-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL75C-201 provided by its distributors.

RF Twinaxial-BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
PL75C-201 Trompeter Twinaxial Cable Plug TRB 3-Slot Male Full crimp Emerson M17/176-00002
Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold
Trb Plg, Full Crmp, Str, 3-Lug For M17/176-00002 Cbl Rohs Compliant: Yes |Bel PL75C-201
RF/COAXIAL, TWINAX/TRIAX PLUG, STRAIGHT,; STRAIGHT, CRIMP; Series:PL75; Connector Type:Twinax / Triax Coaxial; Body
Bayonet Lock,Plug,Male Pin (Concentric) Nickel wire mounting,free hanging,Through hole mounting
TRB PLUG, FULL CRIMP, 3-LUG FOR M17/176-00002, 70/370 SERIES
TRB Plug | Full Crimp | Straight | 3-lug
RF COAXIAL, TRIAXIAL, STRAIGHT PLUG; Connector Type: Triaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 500MHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL-75C-201
  • PL75C-201.
  • PL75C201