Cinch Connectivity Solutions / Trompeter PL75-45

Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold
$ 28.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL75-45.

IHS

Datasheet1 page0 years ago

Farnell

element14 APAC

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.14%

CAD Models

Download Cinch Connectivity Solutions / Trompeter PL75-45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity226279-2
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity226279-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL75-45 provided by its distributors.

Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold
RF COAXIAL, TRIAXIAL, STRAIGHT PLUG; Connector Type: Triaxial; Connector Body Style: Straight Plug; Coaxial Termination: -; Impedance: -; Coaxial Cable Types: -; Contact Material: -; Contact Plating: -; Frequency Max: -; Connect
CONN RF/COAX, TWINAX/TRIAX COAX, STR PL;
TRB PLUG, WRENCH CRIMP, 3-LUG FOR M27500-22TE2T15, 70/370 SERIES
PL75-45 Trompeter Twinaxial Cable Plug TRB 3-Slot Male Wrench crimp/ Solder clamp Emerson Raychem 10602
Conn TRB F ST Cable Mount Nickel
Bayonet Lock Plug Male Pin (Concentric) Nickel Bracket Mount, Wire Mount, Free Hanging, Threaded Mount, TH 50.8mm L × 12.7mm H

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL-75-45
  • PL75-45.