Cinch Connectivity Solutions / Trompeter CJ70-29

RF Twinaxial-BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 35.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter CJ70-29.

IHS

Datasheet1 page19 years ago
Datasheet1 page19 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Cinch Connectivity Solutions / Trompeter CJ70-29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
Amphenol RF903-370P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, nick
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
Amphenol RF082-5373
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg55, 142, 223 cable, 50 ohm
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter CJ70-29 provided by its distributors.

RF Twinaxial-BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn Twinax/Triax F 0Hz to 500MHz Crimp ST Cable Mount Gold
TRB Cable Jack, Wrench Crimp, Straight, 3-lug for TWC-78-1 cable
RF/COAXIAL, TWINAX/TRIAX TRB JACK, STR CRIMP; Connector Type: Twinax / Triax Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Type: TWC-78-1, TWC-124-1A 92B7777
Conn TRB RCP ST Cable Mount Nickel
Trb Cbl Jck, Wrnch Crmp, Str, 3-Lug For Twc-78-1 Cbl
Bayonet Lock Jack Female Socket (Concentric) Nickel Bracket Mount, Wire Mount, Free Hanging, Threaded Mount, TH Mount, 11.12mm H

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ-70-29
  • CJ70-29.