Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RS-0615-R

Power Strip; 15; 15 ft.; Input; Black; 4.5 in.; 17.5 in.; 1.75 in.; Black

$ 98.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RS-0615-R.

element14 APAC

Datasheet3 pages9 years ago

Newark

Master Electronics

Farnell

Tripp Lite by Eaton

Inventory History

3 month trend:
-2.12%

Supply Chain

Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Cantilevered Vented Shelf 19.00 in. W x 1.72 in. H x 20.00 in. D Steel Black Back Mount
Hammond 1U 15D VENTED RACK SHELF Part Number RASV190115BK1 [UPC 62398003052 ]
Cantilevered Solid Shelf 19 Inch W x 1.72 Inch H x 15.00 Inch D Steel Black Back Mount
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSH-2384
SHELF, 1.578 IN., 200 LBS. (MAX.), STEEL, 0.890 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesSH-2385
Shelf Stationary; Ventilated; HxWxD: 21.25 x 1.58 x 17.75 in.; Steel; Black

Descriptions

Descriptions of Eaton RS-0615-R provided by its distributors.

Power Strip; 15; 15 ft.; Input; Black; 4.5 in.; 17.5 in.; 1.75 in.; Black
Tripp Lite RS-0615-R 1U Rack-Mount Network Server Power Strip, 120V, 15A, 6-Outlet (Rear-Facing), 15 ft. (4.57 m) Cord
1U Rackmount Power Strip with 6 Rear-Facing Outlets and 15-ft. Cord
Tripp Lite by Eaton
6 rear panel outlets 19 length 1U 15-amp rackmount locking s
Power Strip; 6 Outlets; 15 ft.; 15A 120V
6 120V 120V Bracket mounting,horizontal mounting
6 (rear panel) outlets 19in. length,
6 Rear Outlet Power Strip 15ft Cord
TRIPP-LITE RS-0615-R POWER OUTLET STRIP
PDU Outlet Strip 120V Rack Mount
POWER OUTLET STRIP; No. of Outlets:6Outlets; Supply Voltage VAC:120V; Current Rating:15A; Length - Metric:444.5mm; External Width - Metric:114.3mm; Cable Length - Metric:4.57m; Length - Imperial:17.5"; External Width - I

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS-0615R
  • RS0615R