Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triplett CBF200

Circuit Breaker Finder with Comparison Mode
$ 74.24

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triplett CBF200 provided by its distributors.

Circuit Breaker Finder with Comparison Mode
Circuit Breaker Finder,47 to 63 Hz
CIRCUIT BREAKER FINDER WITH COMP
CIRCUIT BREAKER FINDER, 120VAC; Voltage Measuring Range AC:24V to 300V; Meter Display Type:Light; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST