Analog Devices TMC429-I

IC MTR DRV BIPOLAR 3.3-5V 16SSOP / Bipolar Motor Driver CMOS SPI 16-SSOP
$ 11.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC429-I.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-30.32%

CAD Models

Download Analog Devices TMC429-I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMC429-I.

Related Parts

Analog DevicesMAX533ACEE+
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX5121BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference
Analog DevicesMAX5131AEEE
13-BIT, SERIAL VOLTAGE-OUT DAC
IC MCU 16BIT 12KB FLASH 20SSOP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 20-Pin SSOP Tube
MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 20-Pin SSOP Tube
Texas InstrumentsTLV2543CDBR
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices TMC429-I provided by its distributors.

IC MTR DRV BIPOLAR 3.3-5V 16SSOP / Bipolar Motor Driver CMOS SPI 16-SSOP
CMOS Bipolar Motor Controller 3.3V 5V SPI Commutation Direction Management SSOP-16 SMD
Stepper Motor Controller Three-Axis 3V to 3.6V 16-Pin SSOP Tray
Triple Stepper Motor Ramp Generator Controller with Serial Peripheral Interfaces and Step/Direction
IC, MOTION CONTROLLER, SSOP16; Motor Type: Stepper; No. of Outputs: 3Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temper
Interfaces = SPI / Motor Type = Stepper Motor / Outputs = 3 / Switching Frequency MHz = 32 / Interfaces = SPI / Supply Current mA = 10 / Output Voltage mV = 400 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SSOP / Pins = 16 / Mounting Type = SMD / Length mm = 5 / Width mm = 5 / Height mm = 1.47

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC429I