Analog Devices MAX5131AEEE

13-BIT, Serial Voltage-out Dac
$ 5.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5131AEEE.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.45
$ 5.45
Stock
88,168
114,080
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
13
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesMAX5121BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference
Analog DevicesMAX5176AEEE
Low-Power, Serial, 12-Bit DACs with Voltage Output | IC DAC 12BIT V-OUT 16QSOP
Analog DevicesMAX5155AEEE
DAC 2-CH R-2R 12-bit 16-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX5131AEEE provided by its distributors.

13-BIT, SERIAL VOLTAGE-OUT DAC
DAC 1-CH R-2R 13-bit 16-Pin QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
2.7V~3.6V 13 SPI 2.7V~3.6V R-2R QSOP-16 SMD mount
IC DAC SERIAL V-OUT 13BIT 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated