Analog Devices TMC262-LA

Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC262-LA.

SHENGYU ELECTRONICS

Datasheet58 pages10 years ago

Upverter

Newark

Augswan

Farnell

CAD Models

Download Analog Devices TMC262-LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsMC33926PNB
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Tray
NXP SemiconductorsMC33926PNBR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Reel
NXP SemiconductorsMC33887PFK
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, PQFN 36, Rail
LV8044LP Series 6 V 600 mA 1.4 W Six Ch Motor Driver IC - VQLP-40
6-Channel Motor Driver for Digital Still Camera

Descriptions

Descriptions of Analog Devices TMC262-LA provided by its distributors.

Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5)
Power MOSFET Tray General Purpose Matte Tin (Sn) motor controller 10V 12mA 5mm -40C~125C TJ
Stepper Driver, 2-Phase, 6A, 32Qfn; Motor Type:stepper; No. Of Outputs:8Outputs; Output Current:15Ma; Output Voltage:10V; Driver Case Style:qfn; No. Of Pins:32Pins; Supply Voltage Min:10V; Supply Voltage Max:60V; Operating Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC262LA