What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU150-2400-R

Power Supply, Ac-dc, 15V, 2.4A, 90-264V in, Enclosed, Wall Plug, 36W, WSU150 Series
$ 18.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU150-2400-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-04

Related Parts

Triad MagneticsWSU120-3000
POWER SUPPLY, AC-DC,12V,3A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU120 SERIES
Triad MagneticsWSU120-3000-R
POWER SUPPLY, AC-DC,12V,3A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU120 SERIES
Triad MagneticsWSU180-2000-R
POWER SUPPLY, AC-DC,18V,2A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU180 SERIES

Descriptions

Descriptions of Triad Magnetics WSU150-2400-R provided by its distributors.

POWER SUPPLY, AC-DC,15V,2.4A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU150 SERIES
WSU Series 36 W 90 to 264 VAC in 15 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 36W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 36W, 15V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:2.4A; Output Power Max:36W; Output Current:2.4A
Ac-Dc Converter, External Plug In, 1 O/P, 36W, 15V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:15V; Output Current - Output 1:2.4A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU150-2400-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG