Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU090-2000-R

Power Supply, Ac-dc, 9V, 2A, 90-264 Vin, Enclosed, Wall Plug, External, 18W, WSU090 Series
$ 9.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU090-2000-R.

Electro Sonic

Datasheet3 pages14 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+8.60%

CAD Models

Download Triad Magnetics WSU090-2000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Triad MagneticsWSU075-2400
POWER SUPPLY, AC-DC,7.5V,2.4A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU075 SERIES
Triad MagneticsWSU090-2500
POWER SUPPLY, AC-DC,9V,2.5A,90-264V IN, ENCLOSED, WALL PLUG,23W, WSU090 SERIES
Triad MagneticsWSU090-2500-R
POWER SUPPLY, AC-DC,9V,2.5A,90-264V IN, ENCLOSED, WALL PLUG,23W, WSU090 SERIES

Descriptions

Descriptions of Triad Magnetics WSU090-2000-R provided by its distributors.

POWER SUPPLY, AC-DC,9V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WSU090 SERIES
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 18W, 2A, 9V
9V 2A 18W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.1x5.5mm DC Plug Center Negative
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W, 2A, 9V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:2A; Output Power Max:18W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 18W, 2A, 9V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:9V; Output Current - Output 1:2A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU090-2000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG