Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics TY-307P

Audio Transformer 1500VAC 43Ohm Prim. DCR 61Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-307P.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-23.53%

CAD Models

Download Triad Magnetics TY-307P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Triad MagneticsTY-303P
Audio Transformer 1500VAC 260Ohm Prim. DCR 52Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Triad MagneticsTY-311P
Audio Transformer 1500VAC 38Ohm Prim. DCR 53Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Triad MagneticsTY-304P
Audio Transformer 1500VAC 42Ohm Prim. DCR 60Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-300P
Audio Transformer 1500VAC 172Ohm Prim. DCR 66Ohm/66Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-302P
Audio Transformer 1500VAC 34Ohm Prim. DCR 24Ohm/24Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Triad Magnetics TY-307P provided by its distributors.

Audio Transformer 1500VAC 43Ohm Prim. DCR 61Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
TRIAD MAGNETICS TY-307P Audio Transformer, 0 mA, 600 ohm, 600 ohm, Through Hole
Data/Voice Coupling 1:1.07, 600Ω, 61Ω, 26dB, 600Ω, 43Ω, -45dB~7dB, 1.5kV(AC), 300Hz~3.5kHz, TH, 17.02mm × 19.84mm × 11.94mm
Audio Transformer; Transformer Type:Data Voice Coupling; Mounting Type:PC Board; Series:TY; Insertion Loss:1dB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSFORMER, DATA / VOICE COUPLING; Transformer Type:Coupling; Current Rating:0mA; Mounting Type:PCB; Primary Impedance:600ohm; Secondary Impedance:600ohm; Insertion Loss:1dB; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY307P