Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics TY-306P

Audio Transformer 1500VAC 31Ohm/31Ohm Prim. DCR 108Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
$ 17.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-306P.

IHS

Datasheet3 pages0 years ago

Newark

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.59%

CAD Models

Download Triad Magnetics TY-306P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Triad MagneticsTY-403P
Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-402P
Audio Transformer 1500VAC 80Ohm Prim. DCR 112Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Triad Magnetics TY-306P provided by its distributors.

Audio Transformer 1500VAC 31Ohm/31Ohm Prim. DCR 108Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TRANSFORMER, DATA / VOICE COUPLING; Current Rating: 75mA; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: -; Insertion Loss: 1.5dB; Transformer Type: Coupling
1:1 Data/Voice Coupling 600Ω 108Ω 10dB 600Ω,150/150Ω 31Ω,31Ω -45dB~7dB 1.5KV(AC) 300Hz~3.5KHz DIP Through hole mounting 41.91mm*34.93mm*17.27mm
Audio Transformer; Turns Ratio:2:1; Primary Impedance:600Ohm; Secondary Impedance:600Ohm; Secondary Power:-; Frequency Max:3.5Khz; Isolation Voltage:1.5Kv; Transformer Applications:Data/Voice Coupling; Dc Resistance Primary:31Ohm Rohs Compliant: Yes |Triad Magnetics TY-306P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-306P.
  • TY306P