Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics FD6-28

Chassis Mount Power Transformer 115V/230V 28VCT 1.1A 30 VA Quick Pack
$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD6-28.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download Triad Magnetics FD6-28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Triad Magnetics FD6-28 provided by its distributors.

Chassis Mount Power Transformer 115V/230V 28VCT 1.1A 30 VA Quick Pack
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 28 (CT)VAC
Power Transformer 2500VAC 30VA 7 Terminal Quick Connect Flange Mount
28V Single 30VA 115V, 230V Dual Chassis Mount, Solder Mount 82.55mm × 42.85mm × 49.2mm
Power Xfmr 28.0Vct@1.10A Ul/Cul 115V/230 Quick Pack W/Lugs/Fd6-28 Rohs Compliant: Yes |Triad Magnetics FD6-28
Transformers 30VA 28V CT @ 1.1A Dual Primary
Power Transformers Chassis Mount, 30VA 28Vout, 115/230Vin
Split Bobbin Power Transformer, 30VA
PWR XFMR LAMINATED 30VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG