Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics F-325X

Transformer; Chassis; Pri: 115/230V; Sec: 12.6VCT; Sec: 1.5A; Lead; 50/60Hz; 3-5/16In.In.W
$ 13.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-325X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics F-325X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Triad Magnetics F-325X provided by its distributors.

Transformer; Chassis; Pri:115/230V; Sec:12.6VCT; Sec:1.5A; Lead; 50/60Hz; 3-5/16In.In.W
12.6V 1.5A Single 18.9VA 115V,230V Dual yes wire mounting,base mount 84.12mm*50.8mm*49.2mm
Power Transformer 1500Vrms 18.9VA 7 Terminal Wire Lead Flange Mount
Power Xfmr 12.6Vct@1.5A 115/230V Chassis; |Triad Magnetics F325X
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Transformers 12.6VCT 1.5A XFMR PRI 115/230
PWR XFMR LAMINATED 18.9VA CHAS

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F325X