Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics F-252U

Power Xfmr 14.0Vct@4.0A 115V Chassis Mount W/Leads Rohs Compliant: No |Triad Magnetics F-252U
$ 28.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-252U.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Triad Magnetics F-252U provided by its distributors.

Power Xfmr 14.0Vct@4.0A 115V Chassis Mount W/Leads Rohs Compliant: No |Triad Magnetics F-252U
Power Transformer 1500Vrms 56VA 5 Terminal Wire Lead Flange Mount
14V 6A Single 56VA 115V Single yes wire mounting,base mount 63.5mm*61.9mm*76.2mm
Power Transformers Chassis, 1 Secondary 14Vout, 115Vin, 4A
Split Bobbin Power Transformer, 56VA
Power Transformers 14.0V CT 4.0A Single Sec.
CHASSIS MOUNT POWER TRANSFORMER
PWR XFMR LAMINATED 56VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F252U