Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Transtector 1101-805

Data Surge Protector SPD CMM3 Outdoor 8 Port 10/100 Base-T Ethernet/PoE+ Shielded RJ45
$ 1,344.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-805.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

Descriptions

Descriptions of Transtector 1101-805 provided by its distributors.

Data Surge Protector SPD CMM3 Outdoor 8 Port 10/100 Base-T Ethernet/PoE+ Shielded RJ45
CMM3 8 WAY OD PROTECTOR | Transtector Systems 1101-805
Data Surge Protector SPD CMM3 Outdoor 8 Port 10/100 Base-T Ethernet/PoE+ Shielded RJ45 SASD. Transtector PoE surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-805 is in-stock and will ship same business day as purchased from us directly. Our 10/100 Base-T Ethernet/PoE+ surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial PoE surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for power over ethernet can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1101-805 from Transtector is designed to protect 10/100 Base-T Ethernet/PoE+ from transient voltage power spikes. This commercial power over ethernet surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for outdoor use. The outdoor PoE surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector 10/100 Base-T Ethernet/PoE+ SPD uses a shielded RJ45 for connection. Our industrial PoE lightning and transient surge protection for power spike suppression is part of the CMM3 series. PoE surge protector datasheet PDF of specifications and drawing with dimensions details for 1101-805 are available for download above. Protection from surge for PoE devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for PoE are handled through SASD protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD CMM3 outdoor 8 port 10/100 base-t ethernet/poe+ shielded RJ45 SASD, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO