Traco Power TOP 100-112

AC/DC Power Supply Single-OUT 12V 8.3A 100W 8-Pin
$ 73.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TOP 100-112.

Sager Power Systems

Datasheet4 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-45.54%

CAD Models

Download Traco Power TOP 100-112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A
Mean WellDR-100-12
Power Supply, 12VDC, 7.5A, 1Ph, 100WSwitching, 88-264VAC, DIN Mount, ***Non-Cancellable,
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid
Mean WellSDR-120-12
SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function

Descriptions

Descriptions of Traco Power TOP 100-112 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 8.3A 100W 8-Pin
TracoPower TOP 100-112 100W Open Frame Power Supply 12 - 13VDC 8.3A
100 Watt AC/DC power supply, industrial, 85-264 VAC input, 3000 VAC isolation, open frame, chassis mount 4" x 2"
Traco Power
AC-DC Regulated Power Supply Module
12Vdc 8.3A, 12 Volt 2x4" Power Supply Open Frame
100W AC/DC POWER SUPPLY IN A CHASSIS MOUNT OPEN FRAME
TRACOPOWER 100WSwitch Mode Power Supply, TOP 100series, 12V DC output voltage 8.3Aoutput_current, 1Output point
AC/DC Open Frame Power Supply, Class I &;
Switched-Mode Power Supply 100W 12V 8.3A
PSU, OPEN FRAME, 100W, 12V/8A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 100W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Volt

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TOP100-112