Traco Power TMR 1210

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 1210.

Sager Electronics

Datasheet4 pages6 years ago

element14 APAC

Sager Power Systems

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.82%

CAD Models

Download Traco Power TMR 1210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Traco PowerTMR 1211
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Traco PowerTMR 3-1211
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Traco PowerTMR 6-1211
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Recom PowerRS-1205S
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Recom PowerRS3-1212S
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom PowerRS-1212S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 166

Descriptions

Descriptions of Traco Power TMR 1210 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP
3.3Vdc 0.5A, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
1.7W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
TRACOPOWER DCDC Converter TMR 2 Series 9→18V In 3.3V Out 2W
TRACO POWER TMR 1210 DC/DCコンバータ
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 500;
CONVERTER, DC/DC, 2W, 3.3V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR1210