Descriptions of Traco Power TMR 0512 provided by its distributors.
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 9V Input
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMR 0512
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 4.5 TO 9VDC, VOUT 12VDC, I/O ISOLATION 1600VDC
DC/DC converter, 4.5-9 VDC, 2 W, 1 output, 12 VDC, 81 % efficiency, TMR 0512
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
TracoPower TMR 0512 2W DC-DC Converter 4.5 - 9V DC In 12V DC 165mA Out
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 7-Pin SIP
12Vdc 0.165A, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
SIP,21.8x9.2mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
CONVERTER, DC/DC, 2W, 12V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 165 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1