Traco Power TMP 15512

TRACOPOWER 15W Switching Power Supply, TMP Series, 5V DC, ±12V DC Output, 2A, 200mA, 3 Outputs
$ 40.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 15512.

Sager Power Systems

Datasheet9 pages7 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-19.56%

CAD Models

Download Traco Power TMP 15512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-LambdaPXD10-48WS05
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type
TDK-LambdaPXD1024WS05
DC-DC Converter, Out 5VDC, In 9 to 36VDC, PCB, Enclosed, Commercial, 10W, 1
Recom PowerRP10-2405SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 2000
Advanced EnergyAEE02A48-M
Module DC-DC 1-OUT 5V 2A 10W 5-Pin DIP
TDK-LambdaPXD10-24WS05-P
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type, Option: Positive Logic

Descriptions

Descriptions of Traco Power TMP 15512 provided by its distributors.

TRACOPOWER 15W Switching Power Supply, TMP Series, 5V DC, ±12V DC Output, 2A, 200mA, 3 Outputs
AC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid
15 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
CONVERTER, AC/DC, 5V&+/-12V/15W, MODULE; No. of Outputs: 3 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: 12V; Output Current - Output 2: 200mA; Output V
Outputs = 3 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Voltage 2 V = 12 / Output Current 2 mA = 200 / Output Voltage 3 V = -12 / Output Current 3 mA = 200 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 74 / MTBF h = 280000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 74 / Width mm = 54 / Height mm = 19.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP15512