Traco Power TMP 10105

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 26.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 10105.

Sager Power Systems

Datasheet9 pages7 years ago

IHS

Farnell

element14 APAC

Newark

CAD Models

Download Traco Power TMP 10105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-07-31
LTD Date2021-06-15

Related Parts

Recom PowerRP10-2405SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 2000
Advanced EnergyAEE02A48-M
Module DC-DC 1-OUT 5V 2A 10W 5-Pin DIP
Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Recom PowerRP10-2405SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2000
TDK-LambdaPXD10-12S3P3
DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
TDK-LambdaPXD10-48S3P3
DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type

Descriptions

Descriptions of Traco Power TMP 10105 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY; AC-DC; MODULE; OUTPUT, 5V@2000MA; TMP SERIES
Ac-Dc Converter, Pcb Mount, 1 O/p, 10W, 2A, 5V; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:5V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:45Mm Rohs Compliant: Yes
10 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP10105